Part Details for 2304807-2 by TE Connectivity
Overview of 2304807-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2304807-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2304807-2
|
Heilind Electronics | CAGE ASSY, QSFP28 1X1, SPRING, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2304807-2
|
Interstate Connecting Components | CAGE ASSY, QSFP28 1X1, SPRING, | 0 |
|
Buy Now |
Part Details for 2304807-2
2304807-2 CAD Models
2304807-2 Part Data Attributes
|
2304807-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2304807-2
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT |