There are no models available for this part yet.
Overview of 2305600-R by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2305600-R by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK8069
|
Newark | Ack-I-Slimsasx8-4Sff-8639X2-U.2-0.8M Rohs Compliant: Yes |Microchip 2305600-R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.0000 | Buy Now | |
DISTI #
150-2305600-R-ND
|
DigiKey | ACK-I-SLIMSASX8-4SFF-8639X2-U.2- Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$105.0000 | Buy Now | |
DISTI #
2305600-R
|
Avnet Americas | Cable for NVMe SmartHBA 1200 Host Bus Adapter 0.8m SlimSAS x 8 to 4SFF-8639 x 2 U.2 - Bulk (Alt: 2305600-R) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$105.0000 | Buy Now | |
DISTI #
579-2305600-R
|
Mouser Electronics | Other Modules ACK-I-SlimSASx8-4SFF-8639x2-U.2-0.8M | 0 |
|
$105.0000 | Order Now | |
DISTI #
2305600-R
|
Microchip Technology Inc | ACK-I-SlimSASx8-4SFF-8639x2-U.2-0.8M, Projected EOL: 2049-12-10 RoHS: Compliant pbFree: Yes |
488 Alternates Available |
|
$105.0000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$112.0000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 488 Factory Stock |
|
$103.7200 / $126.0000 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$102.4400 / $120.0000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 488 Factory Stock |
|
$103.7200 / $126.0000 | Buy Now |