-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126617-ND
|
DigiKey | COVER, LIGHT CONTROLLER, 81MM DI Min Qty: 1 Lead time: 22 Weeks Container: Box |
403 In Stock |
|
$6.0775 / $12.2500 | Buy Now |
DISTI #
571-2306130-1
|
Mouser Electronics | LED Lighting Fixture Accessories Photo Control Cover Med 98mm Ht 81mm DIA RoHS: Compliant | 115 |
|
$6.0700 / $12.2400 | Buy Now |
|
Future Electronics | COVER, LIGHT CONTROLLER, 81MM DI RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 1000Bulk |
|
$6.3100 / $6.4400 | Buy Now |
|
Future Electronics | COVER, LIGHT CONTROLLER, 81MM DI RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$8.0300 / $8.1700 | Buy Now |
DISTI #
AMP2306130-1
|
Heilind Electronics | COVER, LIGHT CONTROLLER, 81MM DIA., MED | Americas - 71 in Stock |
|
$6.0957 / $6.9086 | Buy Now |
|
Onlinecomponents.com | COVER, LIGHT CONTROLLER, 81MM DIA., MED RoHS: Compliant |
1630 In Stock |
|
$5.1800 / $8.6900 | Buy Now |
DISTI #
2306130-1
|
TTI | LED Lighting Fixture Accessories Photo Control Cover Med 98mm Ht 81mm DIA RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Each | Americas - 0 |
|
$5.3900 / $5.6100 | Buy Now |
|
Master Electronics | COVER, LIGHT CONTROLLER, 81MM DIA., MED RoHS: Compliant |
1630 In Stock |
|
$5.1800 / $8.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy