-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2306130-2-ND
|
DigiKey | COVER, LIGHT CONTROLLER, 81MM DI Min Qty: 5000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$5.7387 | Buy Now |
DISTI #
2306130-2
|
Avnet Americas | Cover for Lumawise Endurance Dimming Light Controller Base Assembly Gray - Bulk (Alt: 2306130-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$5.7273 / $6.2728 | Buy Now |
DISTI #
571-2306130-2
|
Mouser Electronics | LED Lighting Mounting Accessories COVER, LIGHT CONTROLLER, 81MM DIA., MED | 0 |
|
$6.3100 | Order Now |
|
Future Electronics | 81MM LIGHT CONTROLLER COVER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Box | 0Box |
|
$7.8800 / $8.0300 | Buy Now |
DISTI #
AMP2306130-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.6846 | Buy Now | |
|
Onlinecomponents.com | Connector Accessories Cover Straight Polycarbonate Gray RoHS: Compliant | 0 |
|
$5.7600 / $16.9100 | Buy Now |
DISTI #
2306130-2
|
Avnet Americas | Cover for Lumawise Endurance Dimming Light Controller Base Assembly Gray - Bulk (Alt: 2306130-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$5.7273 / $6.2728 | Buy Now |
DISTI #
2306130-2
|
Avnet Americas | Cover for Lumawise Endurance Dimming Light Controller Base Assembly Gray - Bulk (Alt: 2306130-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$5.7273 / $6.2728 | Buy Now |
|
Master Electronics | Connector Accessories Cover Straight Polycarbonate Gray RoHS: Compliant | 0 |
|
$5.7600 / $16.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2306130-2
TE Connectivity
Buy Now
|
Compare Parts:
2306130-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |