-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2306177-1-ND
|
DigiKey | DIA 8MM,PIN TERMINAL Min Qty: 66 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$18.7000 | Buy Now |
DISTI #
2306177-1
|
Avnet Americas | Automotive Terminal Pin 0AWG Tin - Bulk (Alt: 2306177-1) Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
$17.6528 / $21.2432 | Buy Now |
DISTI #
571-2306177-1
|
Mouser Electronics | Terminals DIA 8MM,PIN TERMINAL RoHS: Compliant | 57 |
|
$20.6900 / $27.9400 | Buy Now |
|
Future Electronics | PIN DIA8.0 CONTACT ASSY TYP2 RoHS: Non Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Box | 0Box |
|
$19.3200 | Buy Now |
DISTI #
AMP2306177-1
|
Heilind Electronics | DIA 8MM,PIN TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DIA 8MM,PIN TERMINAL | 0 |
|
$20.3200 / $29.0400 | Buy Now |
DISTI #
2306177-1
|
Avnet Americas | Automotive Terminal Pin 0AWG Tin - Bulk (Alt: 2306177-1) Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
$17.6528 / $21.2432 | Buy Now |
DISTI #
2306177-1
|
Avnet Americas | Automotive Terminal Pin 0AWG Tin - Bulk (Alt: 2306177-1) Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
$17.6528 / $21.2432 | Buy Now |
DISTI #
2306177-1
|
Avnet Abacus | Automotive Terminal Pin 0AWG Tin (Alt: 2306177-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days | Abacus - 90 |
|
Buy Now | |
|
Master Electronics | DIA 8MM,PIN TERMINAL | 0 |
|
$20.3200 / $29.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2306177-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2306177-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 200 A | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |