-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Zero Delay Clock Multiplier, SOIC48/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 20016 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2308A-2DCGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2308A-2DCGI
Renesas Electronics Corporation
3.3V Zero Delay Clock Multiplier, SOIC48/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |