-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2309309-3-ND
|
DigiKey | 8POS,NANOMQS,REC HSG ASSY,SLD,CO Min Qty: 5000 Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0121 | Buy Now |
DISTI #
2309309-3
|
Avnet Americas | Conn Housing Sealed RCP 8 POS 1.8mm ST Cable Mount Loose Piece - Bulk (Alt: 2309309-3) Min Qty: 5000 Package Multiple: 2500 Lead time: 35 Weeks, 3 Days Container: Bulk | 51 Factory Stock |
|
$1.8594 / $2.0365 | Buy Now |
DISTI #
571-2309309-3
|
Mouser Electronics | Automotive Connectors 8POS,NANOMQS,REC HSG ASSY,SLD,COD C RoHS: Compliant | 5922 |
|
$2.0100 / $3.7200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 2500 Container: Box | 0Box |
|
$1.7800 | Buy Now |
DISTI #
AMP2309309-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.1702 | Buy Now | |
|
Onlinecomponents.com | 8POS,NANOMQS,REC HSG ASSY,SLD,COD C | 0 |
|
$1.8900 / $5.3100 | Buy Now |
DISTI #
2309309-3
|
Avnet Americas | Conn Housing Sealed RCP 8 POS 1.8mm ST Cable Mount Loose Piece - Bulk (Alt: 2309309-3) Min Qty: 5000 Package Multiple: 2500 Lead time: 35 Weeks, 3 Days Container: Bulk | 51 Factory Stock |
|
$1.8594 / $2.0365 | Buy Now |
DISTI #
2309309-3
|
Avnet Americas | Conn Housing Sealed RCP 8 POS 1.8mm ST Cable Mount Loose Piece - Bulk (Alt: 2309309-3) Min Qty: 5000 Package Multiple: 2500 Lead time: 35 Weeks, 3 Days Container: Bulk | 51 Factory Stock |
|
$1.8594 / $2.0365 | Buy Now |
DISTI #
AMP2309309-3
|
Interstate Connecting Components | 0 |
|
$2.1702 | Buy Now | |
DISTI #
2309309-3
|
Avnet Abacus | Conn Housing Sealed RCP 8 POS 1.8mm ST Cable Mount Loose Piece (Alt: 2309309-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2309309-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2309309-3
TE Connectivity
Combination Line Connector, 8 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | LV | |
Terminal Pitch | 1.8 mm | |
Total Number of Contacts | 8 |