Part Details for 230V / 2X24V 10VA, by ZETTLER Magnetics Inc
Overview of 230V / 2X24V 10VA, by ZETTLER Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 230V / 2X24V 10VA,
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRAFO-10VA-2X24-Z
|
Maritex | Transformer, 230VAC, 2x24VAC, 10VA Min Qty: 1 Package Multiple: 1 | 100 |
|
$7.3720 / $15.5950 | Buy Now |