Part Details for 231-100-H7Z115-18DN by Glenair Inc
Overview of 231-100-H7Z115-18DN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-100-H7Z115-18DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9968
|
Newark | Connector |Glenair 231-100-H7Z115-18DN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$895.1800 / $3,464.3300 | Buy Now |
DISTI #
3937-231-100-H7Z115-18DN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$5,569.0600 | Buy Now |
DISTI #
231-100-H7Z115-18D
|
Avnet Americas | Hermetic Connector Circular Jam Nut Receptacle 18 Position Socket Contact - Bulk (Alt: 231-100-H7Z115-18D) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-231100H7Z11518DN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$3,077.1500 / $3,422.0100 | Order Now |
DISTI #
71078164
|
Verical | 231-100-H7Z115-18DN Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$824.6154 / $2,660.8718 | Buy Now |
DISTI #
77931294
|
Verical | 231-100-H7Z115-18DN Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,660.8718 / $3,289.9615 | Buy Now |
DISTI #
GLE231-100-H7Z115-18DN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,830.1320 / $3,149.3904 | Buy Now |