Part Details for 231-107/037-000 by WAGO Innovative Connections
Overview of 231-107/037-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-107/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7775
|
Newark | 1-Conductor Female Plug, Locking Lever, 2.5 Mm , Pin Spacing 5 Mm, 7-Pole, 2,50 Mm , Gray Rohs Compliant: Yes |Wago 231-107/037-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $11.1000 | Buy Now |
DISTI #
2946-231-107/037-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, LOCKING Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.8000 | Buy Now |
|
Future Electronics | 3 Position 28-12 AWG Female Connector with Locking Lever Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.0400 / $8.4000 | Buy Now |
|
Onlinecomponents.com | Female plug - 7-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray RoHS: Compliant |
31 In Stock |
|
$7.8000 / $18.5000 | Buy Now |
DISTI #
3235891
|
element14 Asia-Pacific | 1-CONDUCTOR FEMALE PLUG RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$4.7067 / $7.0893 | Buy Now |
DISTI #
3235891
|
Farnell | 1-CONDUCTOR FEMALE PLUG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 48 |
|
$3.9519 / $5.6152 | Buy Now |
|
Master Electronics | Female plug - 7-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray RoHS: Compliant |
31 In Stock |
|
$7.8000 / $18.5000 | Buy Now |
Part Details for 231-107/037-000
231-107/037-000 CAD Models
231-107/037-000 Part Data Attributes
|
231-107/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-107/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |