-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2192
|
Newark | Pin Header, 6 Position, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:6Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:231 Series, Colour:Gray, Contact Material:Steelrohs Compliant: Yes |Wago 231-136/001-000 (Alternate Part Number: 4044918863193 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.2400 | Buy Now |
DISTI #
2946-231-136/001-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box |
628 In Stock |
|
$1.5717 / $3.0200 | Buy Now |
|
Future Electronics | 6 Position 5 mm Pin Spacing Straight Header Through Hole Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.7200 / $1.9600 | Buy Now |
|
Onlinecomponents.com | Male header - 6-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray RoHS: Compliant | 0 |
|
$2.1000 / $3.0100 | Buy Now |
|
Quest Components | 12A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 12 |
|
$2.5934 / $3.5364 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
2643493
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 6POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 90 |
|
$1.4091 / $2.8108 | Buy Now |
DISTI #
2643493
|
Farnell | TERMINAL BLOCK, HEADER, 6POS, TH RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 90 |
|
$1.2326 / $1.5735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
231-136/001-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-136/001-000
WAGO Innovative Connections
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | PA66, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 630 V | |
Safety Approval | CCA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |