Part Details for 231-2107/037-000 by WAGO Innovative Connections
Overview of 231-2107/037-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-2107/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R2824
|
Newark | 2-Conductor Female Connector, Locking Lever, 2.5 Mm , Pin Spacing 5 Mm, 7-Pole, 2,50 Mm , Gray |Wago 231-2107/037-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7000 / $14.8200 | Buy Now |
DISTI #
2946-231-2107/037-000-ND
|
DigiKey | 2-CONDUCTOR FEMALE CONNECTOR, LO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.6900 | Buy Now |
|
Onlinecomponents.com | 2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 7-pole - Lateral locking levers - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$10.9700 / $14.9200 | Buy Now |
Part Details for 231-2107/037-000
231-2107/037-000 CAD Models
231-2107/037-000 Part Data Attributes
|
231-2107/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-2107/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |