Part Details for 231-307/037-000 by WAGO Innovative Connections
Overview of 231-307/037-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-307/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8140
|
Newark | 1-Conductor Female Plug, Locking Lever, 2.5 Mm , Pin Spacing 5.08 Mm, 7-Pole, 2,50 Mm , Orange |Wago 231-307/037-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $11.1000 | Buy Now |
DISTI #
2946-231-307/037-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, LOCKING Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$5.4317 / $9.8000 | Buy Now |
|
Future Electronics | 1-conductor female plug, Locking lever, 2.5 mm², Pin spacing 5.08 mm, 7-pole, 2, RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$6.5700 / $6.8600 | Buy Now |
DISTI #
WAG231-307/037-000
|
Heilind Electronics | 7CKT ORG FEM CONN 5.08MM W/CDNG FNGRS AND LCK DEV | Americas - 1 in Stock |
|
$6.5906 / $8.4360 | Buy Now |
|
Onlinecomponents.com | Female plug - 7-pole - locking lever - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange RoHS: Compliant | 0 |
|
$7.4000 / $10.6000 | Buy Now |
DISTI #
WAG231-307/037-000
|
Interstate Connecting Components | 7CKT ORG FEM CONN 5.08MM W/CDNG FNGRS AND LCK DEV | 1 |
|
$6.5906 / $8.4360 | Buy Now |
Part Details for 231-307/037-000
231-307/037-000 CAD Models
231-307/037-000 Part Data Attributes
|
231-307/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-307/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; KEMA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 231-307/037-000
This table gives cross-reference parts and alternative options found for 231-307/037-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 231-307/037-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AKZ350/7-5.08-V-GREEN | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 231-307/037-000 vs AKZ350/7-5.08-V-GREEN |
TBP05P1-762-07GR | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | CUI Devices | 231-307/037-000 vs TBP05P1-762-07GR |
KZ0770500000G | Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s), | Anytek Technology Corporation Ltd | 231-307/037-000 vs KZ0770500000G |