-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8244
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Straight, Pin Spacing 5.08 Mm, 14-Pole, Orange |Wago 231-344/001-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $7.2100 | Buy Now |
DISTI #
2946-231-344/001-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.6500 | Buy Now |
|
Future Electronics | Conn Shrouded Header HDR 14 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.5300 / $5.7600 | Buy Now |
|
Onlinecomponents.com | Male header - 14-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange RoHS: Compliant |
5 In Stock |
|
$5.0700 / $12.0200 | Buy Now |
|
Master Electronics | Male header - 14-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange RoHS: Compliant |
5 In Stock |
|
$5.0700 / $12.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
231-344/001-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-344/001-000
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |