Part Details for 231-602/019-000 by WAGO Innovative Connections
Overview of 231-602/019-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-602/019-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8359
|
Newark | 1-Conductor Male Connector, Clamping Collar, 2.5 Mm , Pin Spacing 5 Mm, 2-Pole, 2,50 Mm , Gray |Wago 231-602/019-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $4.6700 | Buy Now |
DISTI #
2946-231-602/019-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, CLAM Min Qty: 1 Lead time: 12 Weeks Container: Box |
102 In Stock |
|
$2.3813 / $5.1900 | Buy Now |
|
Future Electronics | 2 Pole 5 mm Spacing Male Gray Connector w/ Fixing Flange RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$2.9200 / $3.3600 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - clamping collar - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$3.1100 / $4.4500 | Buy Now |
Part Details for 231-602/019-000
231-602/019-000 CAD Models
231-602/019-000 Part Data Attributes
|
231-602/019-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-602/019-000
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP, PANEL MOUNT | |
Fastening Method | CONNECTOR | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 231-602/019-000
This table gives cross-reference parts and alternative options found for 231-602/019-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 231-602/019-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232-102/026-000/033-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-602/019-000 vs 232-102/026-000/033-000 |
231-202/037-000/034-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-602/019-000 vs 231-202/037-000/034-000 |
721-102/037-047 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-602/019-000 vs 721-102/037-047 |
721-202/031-047 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-602/019-000 vs 721-202/031-047 |
232-102/026-000/035-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-602/019-000 vs 232-102/026-000/035-000 |
232-202/026-000/033-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-602/019-000 vs 232-202/026-000/033-000 |
721-202/037-045 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-602/019-000 vs 721-202/037-045 |
721-202/026-045 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-602/019-000 vs 721-202/026-045 |
721-102/026-045 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-602/019-000 vs 721-102/026-045 |
231-202/037-000/033-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 231-602/019-000 vs 231-202/037-000/033-000 |