Part Details for 231-612/019-000/035-000 by WAGO Innovative Connections
Overview of 231-612/019-000/035-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 231-612/019-000/035-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3963
|
Newark | 1-Conductor Male Connector, Clamping Collar, Strain Relief Plate, 2.5 Mm , Pin Spacing 5 Mm, 12-Pole, 2,50 Mm , Gray |Wago 231-612/019-000/035-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5200 / $17.3500 | Buy Now |
DISTI #
2946-231-612/019-000/035-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, CLAM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.1700 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 12-pole - clamping collar - Strain relief plate - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$12.8400 / $17.4700 | Buy Now |
Part Details for 231-612/019-000/035-000
231-612/019-000/035-000 CAD Models
231-612/019-000/035-000 Part Data Attributes
|
231-612/019-000/035-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-612/019-000/035-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |