Part Details for 231-763/001-000 by WAGO Innovative Connections
Overview of 231-763/001-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-763/001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8612
|
Newark | Tht Male Header, 1.2 X 1.2 Mm Solder Pin, Straight, Pin Spacing 7.62 Mm, 3-Pole, Orange |Wago 231-763/001-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.0700 | Buy Now |
DISTI #
2946-231-763/001-000-ND
|
DigiKey | THT MALE HEADER, 1.2 X 1.2 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1500 | Buy Now |
|
Future Electronics | 3 Position 7.62 mm Wire to Board Through Hole Straight Header Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.1100 / $2.2800 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.2 x 1.2 mm solder pin - straight - Pin spacing 7.62 mm - 3-pole - orange RoHS: Compliant | 0 |
|
$1.3800 / $1.9800 | Buy Now |