Part Details for 231-840/040-000 by WAGO Innovative Connections
Overview of 231-840/040-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-840/040-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R2924
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Angled, Clamping Collar, Pin Spacing 7.5 Mm, 10-Pole, Gray |Wago 231-840/040-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $6.7900 | Buy Now |
DISTI #
2946-231-840/040-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - angled - clamping collar - Pin spacing 7.5 mm - 10-pole - gray RoHS: Compliant | 0 |
|
$4.5300 / $6.4900 | Buy Now |