Part Details for 2311797 by Phoenix Contact
Overview of 2311797 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 2311797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6510
|
Newark | D-Sub Bus Connector, Subcon-Plus-F/Ax 9 Rohs Compliant: Yes |Phoenix Contact 2311797 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4500 / $52.4000 | Buy Now |
DISTI #
277-12406-ND
|
DigiKey | CONN D-SUB RCPT 9POS TERM BLK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
71 In Stock |
|
$57.5200 | Buy Now |
DISTI #
651-2311797
|
Mouser Electronics | D-Sub Standard Connectors SUBCON-PLUS-F/AX 9 D-SUB CONN 9P FML RoHS: Compliant | 179 |
|
$57.5200 | Buy Now |
|
Onlinecomponents.com | D-SUB connector - 9-pos. female connector - axial version with two cable entries - universal type for all systems - pin assignment: 1 - 2 - 3 - 4 - 5 - 6 - 7 - 8 - 9 to screw connection terminal block |
7 In Stock 61 Factory Stock |
|
$55.0000 / $57.2300 | Buy Now |
DISTI #
76891307
|
Verical | D-SUB connector, 9-pos. female connector, axial version with two cable entries, universal type for all systems,pin assignment: 1, 2, 3, 4, 5, 6, 7, 8, 9 to screw connection terminal block Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 1 |
|
$71.8068 | Buy Now |
DISTI #
2311797
|
TTI | D-Sub Standard Connectors SUBCON-PLUS-F/AX 9 D-SUB CONN 9P FML RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.7800 / $62.1500 | Buy Now |
DISTI #
000000000004091378
|
Sager | D-Sub Standard Connectors SUBCON-PLUS-F/AX 9 D-SUB CONN 9P FML Min Qty: 1 | 0 |
|
$72.3100 / $80.9900 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB bus connector | 950 |
|
RFQ | |
DISTI #
2928903
|
element14 Asia-Pacific | D-SUB BUS CONNECTOR, SUBCON-PLUS-F/AX 9 RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$61.5638 | Buy Now |
DISTI #
2928903
|
Farnell | D-SUB BUS CONNECTOR, SUBCON-PLUS-F/AX 9 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$36.1667 / $40.1810 | Buy Now |
Part Details for 2311797
2311797 CAD Models
2311797 Part Data Attributes:
|
2311797
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2311797
Phoenix Contact
Connector Sub-assemblies,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ABS, METAL PLATED | |
Shell Size | 1/E | |
Total Number of Contacts | 9 |
Alternate Parts for 2311797
This table gives cross-reference parts and alternative options found for 2311797. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2311797, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DFEG09SA4-RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 2311797 vs 117DFEG09SA4-RM5 |
013492 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 2311797 vs 013492 |
177DFEG09S1BONVFM2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 2311797 vs 177DFEG09S1BONVFM2 |
1-1393483-9 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | 2311797 vs 1-1393483-9 |
207826-8 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 2311797 vs 207826-8 |
003644 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 2311797 vs 003644 |
207826-8 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 2311797 vs 207826-8 |
17DFEF09S1BUNRM8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 2311797 vs 17DFEF09S1BUNRM8 |
177DFEG09S1BONVF2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 2311797 vs 177DFEG09S1BONVF2 |
177DF-E-09-S-OL2RM8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 2311797 vs 177DF-E-09-S-OL2RM8 |