Part Details for 231220176041 by Vishay Intertechnologies
Overview of 231220176041 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231220176041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H2856
|
Newark | Mct 0603-25 0.1% P1 604R |Vishay 231220176041 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2200 | Buy Now |
Part Details for 231220176041
231220176041 CAD Models
231220176041 Part Data Attributes:
|
231220176041
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
231220176041
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION, LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 231220176041
This table gives cross-reference parts and alternative options found for 231220176041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 231220176041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0816P-6040-B | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 604ohm, SURFACE MOUNT, 0603, CHIP | Thin Film Technology Corp (TFT) | 231220176041 vs RR0816P-6040-B |
RR0816P6040B-T-C | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | 231220176041 vs RR0816P6040B-T-C |
9T06031A6040BAHFT | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 604ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 231220176041 vs 9T06031A6040BAHFT |
RR0816P-6040-B-C | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | 231220176041 vs RR0816P-6040-B-C |