-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7787
|
Newark | Connector, Rcpt, 4Pos, 1Row, Cable, Product Range:Ampmodu Series, No. Of Contacts:4Contacts, Gender:Receptacle, Pitch Spacing:2Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 2317204-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1023 |
|
$0.4760 | Buy Now |
DISTI #
17-2317204-4-ND
|
DigiKey | 4P, AMPMODU 2MM, IDC RECEPTACLE, Min Qty: 1980 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7850 | Buy Now |
DISTI #
2317204-4
|
Avnet Americas | Conn IDC RCP 4 POS 2mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 2317204-4) Min Qty: 1980 Package Multiple: 1980 Container: Tube | 0 |
|
$0.6601 / $0.7453 | Buy Now |
DISTI #
62AJ7787
|
Avnet Americas | Conn IDC RCP 4 POS 2mm IDT ST Cable Mount Tube - Bulk (Alt: 62AJ7787) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 1023 Partner Stock |
|
$1.2100 / $1.5000 | Buy Now |
DISTI #
571-2317204-4
|
Mouser Electronics | Headers & Wire Housings 4P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.1 RoHS: Compliant | 1571 |
|
$0.6980 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1980 Package Multiple: 1980 Container: Tube | 0Tube |
|
$0.6270 | Buy Now |
DISTI #
AMP2317204-4
|
Heilind Electronics | 4P,2MM,REC,IDC,PLAIN,26-30,STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.1 | 0 |
|
$0.6610 / $1.3840 | Buy Now |
DISTI #
AMP2317204-4
|
Interstate Connecting Components | 4P,2MM,REC,IDC,PLAIN,26-30,STR | 0 |
|
Buy Now | |
|
Master Electronics | 4P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.1 | 0 |
|
$0.6610 / $1.3840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2317204-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317204-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 2317204-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2317204-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
292271-4 | MT REC ASSY AU-PL. 4P GRAY | TE Connectivity | 2317204-4 vs 292271-4 |
5-534237-2 | 04 MODII VRT SR CE 100/115 | TE Connectivity | 2317204-4 vs 5-534237-2 |
2314936-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2317204-4 vs 2314936-4 |
4-171822-4 | E.I.SERIES CONN REC 4P | TE Connectivity | 2317204-4 vs 4-171822-4 |
2317205-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 2317204-4 vs 2317205-4 |
2314878-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2317204-4 vs 2314878-4 |
2314930-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2317204-4 vs 2314930-4 |
2307725-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2317204-4 vs 2307725-4 |
2314928-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2317204-4 vs 2314928-4 |
502584-0460 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT | Molex | 2317204-4 vs 502584-0460 |