Part Details for 2318583 by Phoenix Contact
Overview of 2318583 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2318583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position - 180 °-Out put), connection 2: IDC/FLK socket strip (1x 20-position - 90 °-out put), cable length: 3 m RoHS: Compliant | 0 |
|
$63.0900 / $82.1300 | Buy Now |
DISTI #
000000000002648640
|
Sager | Ribbon Cables / IDC Cables VIP-CAB-FLK20/ 0,14/3,0M | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Cable | 410 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position - 180 °-Out put), connection 2: IDC/FLK socket strip (1x 20-position - 90 °-out put), cable length: 3 m RoHS: Compliant | 0 |
|
$63.0900 / $82.1300 | Buy Now |
Part Details for 2318583
2318583 CAD Models
2318583 Part Data Attributes
|
2318583
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2318583
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |