-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2319263-9
|
Avnet Americas | Solid State Relay SPST-NO 24VDC 3A 60VDC Output PC Pins Through Hole - Bulk (Alt: 2319263-9) Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$19.3756 / $23.3164 | Buy Now |
DISTI #
AMP2319263-9
|
Heilind Electronics | SLIM OUTPUT DC MOD,3A,60V DC-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OACM-24 = SLIM PCB MONT,3A,60V DC-DC I/p | 0 |
|
$20.3800 / $55.8300 | Buy Now |
DISTI #
2319263-9
|
Avnet Americas | Solid State Relay SPST-NO 24VDC 3A 60VDC Output PC Pins Through Hole - Bulk (Alt: 2319263-9) Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$19.3756 / $23.3164 | Buy Now |
DISTI #
2319263-9
|
Avnet Americas | Solid State Relay SPST-NO 24VDC 3A 60VDC Output PC Pins Through Hole - Bulk (Alt: 2319263-9) Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$19.3756 / $23.3164 | Buy Now |
DISTI #
000000000005730845
|
Sager | TE Connectivity SLIM OUTPUT DC MOD,3A,60V DC-24V DC IP Min Qty: 100 | 0 |
|
$27.3700 | Buy Now |
|
Master Electronics | OACM-24 = SLIM PCB MONT,3A,60V DC-DC I/p | 0 |
|
$20.3800 / $55.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2319263-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2319263-9
TE Connectivity
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Control Current | 0.013 A | |
Control Voltage | 18 V | |
Input Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Triac | |
Output Voltage-Max | 60 V | |
Overall Depth | 10.3 mm | |
Overall Height | 25.5 mm | |
Overall Length | 43.5 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO |