Part Details for 232-100-H7ZL16-08PN by Glenair Inc
Overview of 232-100-H7ZL16-08PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232-100-H7ZL16-08PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0168
|
Newark | Connector |Glenair 232-100-H7ZL16-08PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$567.8400 / $2,197.5100 | Buy Now |
DISTI #
3937-232-100-H7ZL16-08PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$3,532.5100 | Buy Now |
DISTI #
232-100-H7ZL16-08P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 232-100-H7ZL16-08P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$546.7200 / $2,441.6700 | Buy Now |
DISTI #
654-232100H7ZL1608PN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM PIN SOLDER CUP RoHS: Compliant | 0 |
|
$2,364.1900 / $2,538.5800 | Order Now |
DISTI #
232-100-H7ZL16-08P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 232-100-H7ZL16-08P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$546.7200 / $2,441.6700 | Buy Now |
DISTI #
232-100-H7ZL16-08P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 232-100-H7ZL16-08P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$546.7200 / $2,441.6700 | Buy Now |
DISTI #
GLE232-100-H7ZL16-08PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,160.9040 / $1,997.7300 | Buy Now |
Part Details for 232-100-H7ZL16-08PN
232-100-H7ZL16-08PN CAD Models
232-100-H7ZL16-08PN Part Data Attributes
|
232-100-H7ZL16-08PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
232-100-H7ZL16-08PN
Glenair Inc
MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |