-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 10A, 1 Row(s), 2 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8867
|
Newark | Tht Male Header For Double-Deck Assembly, 1.0 X 1.0 Mm Solder Pin, Angled, Pin Spacing 5.08 Mm, 8-Pole, Orange |Wago 232-368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $6.3200 | Buy Now |
DISTI #
2946-232-368-ND
|
DigiKey | THT MALE HEADER FOR DOUBLE-DECK Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | THT male header for double-deck assembly - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 8-pole - orange RoHS: Compliant | 0 |
|
$4.2100 / $6.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
232-368
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
232-368
WAGO Innovative Connections
Modular Terminal Block, 10A, 1 Row(s), 2 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |