Part Details for 2320-2SL by Knowles Capacitors
Overview of 2320-2SL by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 2320-2SL
2320-2SL CAD Models
2320-2SL Part Data Attributes:
|
2320-2SL
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2320-2SL
Knowles Capacitors
Variable Capacitor, Ceramic, 250V, 2.5pF Min, 10pF Max, Vertical Adjuster, Surface Mount, CHIP, 1817
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1817 | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.337 mm | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1817 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 4.242 mm |