Part Details for 2320102 (ALTERNATE: QUINT-PS/24DC/24DC/20) by Phoenix Contact
Overview of 2320102 (ALTERNATE: QUINT-PS/24DC/24DC/20) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320102 (ALTERNATE: QUINT-PS/24DC/24DC/20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70282329
|
RS | DC-DC Converter, 18 to 29.5V DC, 20A, 1 Output, Switch Mode, DIN Rail Mount | Phoenix Contact 2320102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 59 |
|
$732.1100 | Buy Now |