Part Details for 2320160 by Phoenix Contact
Overview of 2320160 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9232-ND
|
DigiKey | DIODE GP 48V 20A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$176.1648 / $207.2500 | Buy Now |
DISTI #
651-2320160
|
Mouser Electronics | Redundancy Modules QUINT-DIODE/ 48DC/2X20/1X40 RoHS: Compliant | 23 |
|
$191.2700 / $207.2000 | Buy Now |
|
Onlinecomponents.com | DIN rail diode module 48 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer. RoHS: Compliant |
5 In Stock |
|
$178.9400 / $205.4000 | Buy Now |
DISTI #
2320160
|
TTI | Redundancy Modules QUINT-DIODE/ 48DC/2X20/1X40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$176.1600 / $201.6900 | Buy Now |
DISTI #
000000000003670316
|
Sager | Redundancy Modules QUINT-DIODE/ 48DC/2X20/1X40 Min Qty: 1 | 1 |
|
$185.5000 / $205.4800 | Buy Now |
|
Dynamic Solutions GmbH | Diode | 1600 |
|
RFQ | |
|
Master Electronics | DIN rail diode module 48 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer. RoHS: Compliant |
5 In Stock |
|
$178.9400 / $205.4000 | Buy Now |
Part Details for 2320160
2320160 CAD Models
2320160 Part Data Attributes
|
2320160
Phoenix Contact
Buy Now
|
Compare Parts:
2320160
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |