Part Details for 2320186 by Phoenix Contact
Overview of 2320186 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1109
|
Newark | Redundancy Module, Power Supply, For Use With:Phoenix Contact Quint Series Din Rail Mounting Power Supplies, Accessory Type:Redundancy Module, Product Range:Quint Oring Series Rohs Compliant: Yes |Phoenix Contact 2320186 (Alternate Part Number: 4046356524919 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$252.2100 / $310.2900 | Buy Now |
DISTI #
277-7581-ND
|
DigiKey | REDUNDANCY MOD FOR QUINT PWR SUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
91 In Stock |
|
$275.7500 / $299.7300 | Buy Now |
DISTI #
651-2320186
|
Mouser Electronics | Redundancy Modules QUINT-ORING/24DC/ 2X20/1X40 RoHS: Compliant | 64 |
|
$275.9400 / $296.0600 | Buy Now |
|
Onlinecomponents.com | Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Technology and monitoring functions - input: 24 V DC/2x 20 A - output: 24 V DC/1 x 40 A - including mounted UTA 107/30 universal DIN rail adapter RoHS: Compliant |
8 In Stock |
|
$242.7100 / $280.0800 | Buy Now |
DISTI #
79046375
|
Verical | Redundancy Module For AC to DC Power Supplies Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 7 |
|
$323.2656 / $345.3514 | Buy Now |
DISTI #
2320186
|
TTI | Redundancy Modules QUINT-ORING/24DC/ 2X20/1X40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 190 In Stock |
|
$270.2800 / $286.7100 | Buy Now |
DISTI #
000000000003670318
|
Sager | Redundancy Modules QUINT-ORING/24DC/ 2X20/1X40 Min Qty: 1 | 63 |
|
$261.0200 / $284.0600 | Buy Now |
|
Dynamic Solutions GmbH | Redundancy module, with protective coating | 2200 |
|
RFQ | |
|
Master Electronics | Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Technology and monitoring functions - input: 24 V DC/2x 20 A - output: 24 V DC/1 x 40 A - including mounted UTA 107/30 universal DIN rail adapter RoHS: Compliant |
8 In Stock |
|
$242.7100 / $280.0800 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies QUINT-ORING/24DC/ 2X20/1X40 | 5 |
|
$638.8200 | Buy Now |
Part Details for 2320186
2320186 CAD Models
2320186 Part Data Attributes
|
2320186
Phoenix Contact
Buy Now
|
Compare Parts:
2320186
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |