Part Details for 2320931-3 by TE Connectivity
Overview of 2320931-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320931-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2033
|
Newark | Automotive Housing, Rcpt, 12Pos, Key C, Product Range:Ampseal 16 High Temperature Series, Gender:Receptacle, No. Of Positions:12Positions, For Use With:Ampseal 16 Series Pin Contacts, Ip Rating:Ip67, Voltage Rating:250V Rohs Compliant: Yes |Te Connectivity 2320931-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$3.2800 / $3.8800 | Buy Now |
DISTI #
1734-2320931-3-ND
|
DigiKey | CONN RCPT HSG 12POS 4.50MM Min Qty: 125 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$4.3065 | Buy Now |
DISTI #
2320931-3
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 12 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 2320931-3) Min Qty: 125 Package Multiple: 125 Container: Bulk | 0 |
|
$2.5157 / $3.0273 | Buy Now |
DISTI #
22AJ2033
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 12 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 22AJ2033) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 119 Partner Stock |
|
$4.4700 / $5.6700 | Buy Now |
DISTI #
571-2320931-3
|
Mouser Electronics | Automotive Connectors AS16 HT, Cap, 12P, reduced seal, Code C RoHS: Compliant | 0 |
|
$3.6800 / $5.4500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 125 Package Multiple: 125 Container: Bag | 0Bag |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | 12POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD 3 | 0 |
|
$2.2700 / $4.2000 | Buy Now |
DISTI #
2320931-3
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 12 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 2320931-3) Min Qty: 125 Package Multiple: 125 Container: Bulk | 0 |
|
$2.5157 / $3.0273 | Buy Now |
DISTI #
22AJ2033
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 12 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 22AJ2033) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 119 Partner Stock |
|
$4.4700 / $5.6700 | Buy Now |
|
Master Electronics | 12POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD 3 | 0 |
|
$2.2700 / $4.2000 | Buy Now |
Part Details for 2320931-3
2320931-3 CAD Models
2320931-3 Part Data Attributes:
|
2320931-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2320931-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V |