Part Details for 2321457 by Phoenix Contact
Overview of 2321457 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 2321457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2321457-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 45.93' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$346.7700 | Buy Now |
DISTI #
651-2321457
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 40-PA/EZ-DR/KS/ 1400/YUC RoHS: Compliant | 0 |
|
$318.0800 / $334.7900 | Order Now |
DISTI #
71910722
|
RS | Front adapters | Phoenix Contact 2321457 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$322.5000 / $346.7700 | RFQ |
|
Onlinecomponents.com | Cast front adapter with attached round cable and a 40-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 14.0 m RoHS: Compliant | 0 |
|
$292.7100 / $324.0400 | Buy Now |
DISTI #
000000000003670329
|
Sager | Ribbon Cables / IDC Cables FLK 40-PA/EZ-DR/KS/ 1400/YUC Min Qty: 1 | 0 |
|
$351.1800 / $378.1900 | Buy Now |
|
Dynamic Solutions GmbH | Front adapters | 2500 |
|
RFQ | |
|
Master Electronics | Cast front adapter with attached round cable and a 40-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 14.0 m RoHS: Compliant | 0 |
|
$292.7100 / $324.0400 | Buy Now |
Part Details for 2321457
2321457 CAD Models
2321457 Part Data Attributes
|
2321457
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2321457
Phoenix Contact
CABLE ASSEMBLY INTERFACE 45.93'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; DIN; EAC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | YES | |
Diameter | 9.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 14 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CONTROL CABLE |