-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2321882-3TR-ND
|
DigiKey | 3POS,TAB0.63X0.63,HDR ASSY,90DEG Min Qty: 2232 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9621 | Buy Now |
DISTI #
2321882-3
|
Avnet Americas | 3POS,TAB0.63X0.63,HDR ASSY,90DEG - Tape and Reel (Alt: 2321882-3) Min Qty: 2232 Package Multiple: 2232 Lead time: 22 Weeks, 3 Days Container: Reel | 0 |
|
$0.8146 / $0.9197 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2232 Package Multiple: 2232 Container: Reel | 0Reel |
|
$0.7920 | Buy Now |
DISTI #
AMP2321882-3
|
Heilind Electronics | 3POS,TAB0.63X0.63,HDR ASSY,90D AUTOMOTIVE HEADERS | Americas - 0 in Stock |
|
$0.9661 / $0.9805 | Buy Now |
|
Onlinecomponents.com | 3POS,TAB0.63X0.63,HDR ASSY,90DEG | 0 |
|
$0.8150 / $1.7080 | Buy Now |
DISTI #
2321882-3
|
Avnet Americas | 3POS,TAB0.63X0.63,HDR ASSY,90DEG - Tape and Reel (Alt: 2321882-3) Min Qty: 2232 Package Multiple: 2232 Lead time: 22 Weeks, 3 Days Container: Reel | 0 |
|
$0.8146 / $0.9197 | Buy Now |
DISTI #
2321882-3
|
Avnet Americas | 3POS,TAB0.63X0.63,HDR ASSY,90DEG - Tape and Reel (Alt: 2321882-3) Min Qty: 2232 Package Multiple: 2232 Lead time: 22 Weeks, 3 Days Container: Reel | 0 |
|
$0.8146 / $0.9197 | Buy Now |
DISTI #
AMP2321882-3
|
Interstate Connecting Components | 3POS,TAB0.63X0.63,HDR ASSY,90D AUTOMOTIVE HEADERS | 0 |
|
$0.9661 / $0.9805 | Buy Now |
DISTI #
2321882-3
|
Avnet Abacus | Connector Shrouded Header 3 POS 2.54mm Solder Right Angle Through Hole Carton (Alt: 2321882-3) Min Qty: 2232 Package Multiple: 2232 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3POS,TAB0.63X0.63,HDR ASSY,90DEG | 0 |
|
$0.8150 / $1.7080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2321882-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2321882-3
TE Connectivity
Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |