-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Silicone Rubber
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2321920-4-ND
|
DigiKey | PERIMETER SEAL PLUG HOUSING 4PIN Min Qty: 1 Lead time: 18 Weeks Container: Bag |
11832 In Stock |
|
$0.1417 / $0.2600 | Buy Now |
DISTI #
2321920-4
|
Avnet Americas | Seal Plug Housing 4 Pin Silicone Rubber Blue - Bulk (Alt: 2321920-4) Min Qty: 32000 Package Multiple: 16000 Container: Bulk | 0 |
|
$0.1452 | Buy Now |
DISTI #
571-2321920-4
|
Mouser Electronics | Headers & Wire Housings PERIMETER SEAL PLUG HOUSING 4PIN RoHS: Compliant | 20591 |
|
$0.1400 / $0.2100 | Buy Now |
|
Future Electronics | PERIMETER SEAL PLUG HOUSING 4PIN RoHS: Non Compliant pbFree: No Min Qty: 32000 Package Multiple: 16000 Container: Bag | 0Bag |
|
$0.1290 | Buy Now |
DISTI #
AMP2321920-4
|
Heilind Electronics | PERIMETER SEAL PLUG HOUSING 4P | Americas - 0 in Stock |
|
$0.1612 / $0.1636 | Buy Now |
|
Onlinecomponents.com | PERIMETER SEAL PLUG HOUSING 4PIN |
32000 In Stock |
|
$0.1341 / $0.1789 | Buy Now |
DISTI #
2321920-4
|
TTI | Headers & Wire Housings PERIMETER SEAL PLUG HOUSING 4PIN Min Qty: 32000 Package Multiple: 32000 Container: Each | Americas - 0 |
|
$0.1390 | Buy Now |
DISTI #
2321920-4
|
Avnet Americas | Seal Plug Housing 4 Pin Silicone Rubber Blue - Bulk (Alt: 2321920-4) Min Qty: 32000 Package Multiple: 16000 Container: Bulk | 0 |
|
$0.1452 | Buy Now |
DISTI #
2321920-4
|
Avnet Americas | Seal Plug Housing 4 Pin Silicone Rubber Blue - Bulk (Alt: 2321920-4) Min Qty: 32000 Package Multiple: 16000 Container: Bulk | 0 |
|
$0.1452 | Buy Now |
DISTI #
2321920-4
|
Avnet Asia | Seal Plug Housing 4 Pin Silicone Rubber Blue (Alt: 2321920-4) RoHS: Compliant Min Qty: 32000 Package Multiple: 2000 Lead time: 10 Weeks, 2 Days | 0 |
|
$0.1165 / $0.1312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2321920-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2321920-4
TE Connectivity
Connector Accessory, Silicone Rubber
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | SILICONE RUBBER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Used With | PLUG HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |