-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Silicone Rubber
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3176
|
Newark | Rear Wire Seal 2Pin, Plug & Rcpt Housing, Accessory Type:Rear Wire Seal, For Use With:Amp Signal Double Lock Series 2321918/2329541 Plug & 2321926/2321924/2329544 Receptacle Housings, Product Range:Signal Double Lock Series Rohs Compliant: Yes |Te Connectivity 2321922-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6779 |
|
$0.0440 | Buy Now |
DISTI #
17-2321922-2-ND
|
DigiKey | REAR WIRE SEAL 2PIN Min Qty: 1 Lead time: 18 Weeks Container: Bag |
37297 In Stock |
|
$0.1714 / $0.3100 | Buy Now |
DISTI #
2321922-2
|
Avnet Americas | Wire Seal 2 Pin Silicone Rubber Blue - Bulk (Alt: 2321922-2) Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 250000 Factory Stock |
|
$0.1469 | Buy Now |
DISTI #
68AH3176
|
Avnet Americas | Wire Seal 2 Pin Silicone Rubber Blue - Bulk (Alt: 68AH3176) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 6779 Partner Stock |
|
$0.1990 / $0.3220 | Buy Now |
DISTI #
571-2321922-2
|
Mouser Electronics | Headers & Wire Housings REAR WIRE SEAL 2PIN RoHS: Compliant | 18280 |
|
$0.1600 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.1305 | Buy Now |
DISTI #
AMP2321922-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1204 / $0.1655 | Buy Now | |
|
Onlinecomponents.com | REAR WIRE SEAL 2PIN |
9555 In Stock |
|
$0.1169 / $0.2096 | Buy Now |
DISTI #
2321922-2
|
TTI | Headers & Wire Housings REAR WIRE SEAL 2PIN Min Qty: 20000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.1280 / $0.1540 | Buy Now |
DISTI #
2321922-2
|
Avnet Americas | Wire Seal 2 Pin Silicone Rubber Blue - Bulk (Alt: 2321922-2) Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 250000 Factory Stock |
|
$0.1469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2321922-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2321922-2
TE Connectivity
Connector Accessory, Silicone Rubber
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | SILICONE RUBBER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |