-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2321927-2-ND
|
DigiKey | TPA RCPT HSG SIGNAL DBL LOCK Min Qty: 1 Lead time: 13 Weeks Container: Bag |
106018 In Stock |
|
$0.0715 / $0.1300 | Buy Now |
DISTI #
2321927-2
|
Avnet Americas | Front TPA Receptacle Housing 2 Position - Bag (Alt: 2321927-2) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$0.0664 | Buy Now |
DISTI #
571-2321927-2
|
Mouser Electronics | Headers & Wire Housings FRONT TPA RECEPTACLE, 2 POS RoHS: Compliant | 29815 |
|
$0.0750 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 32000 Package Multiple: 16000 Container: Bag | 0Bag |
|
$0.0590 | Buy Now |
DISTI #
AMP2321927-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0561 / $0.0748 | Buy Now | |
|
Onlinecomponents.com | FRONT TPA RECEPTACLE, 2 POS |
15638 Partner Stock 32000 Factory Stock |
|
$0.0743 / $0.1196 | Buy Now |
DISTI #
69709498
|
Verical | Connector Accessories Terminal Position Assurance Straight Nylon Black RoHS: Compliant Min Qty: 869 Package Multiple: 1 | Americas - 15050 |
|
$0.0690 / $0.0720 | Buy Now |
DISTI #
2321927-2
|
TTI | Headers & Wire Housings FRONT TPA RECEPTACLE, 2 POS Min Qty: 32000 Package Multiple: 32000 Container: Each | Americas - 0 |
|
$0.0530 / $0.0610 | Buy Now |
DISTI #
2321927-2
|
Avnet Americas | Front TPA Receptacle Housing 2 Position - Bag (Alt: 2321927-2) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$0.0664 | Buy Now |
DISTI #
AMP2321927-2
|
Interstate Connecting Components | 0 |
|
$0.0561 / $0.0748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2321927-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2321927-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Mounting Option 2 | LATCHING | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |