Part Details for 2321W by GEARWRENCH
Overview of 2321W by GEARWRENCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2321W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X5333
|
Newark | 3" Wide Version Of 2321/Gearwrench |Gearwrench 2321W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 825 |
|
$39.5400 | Buy Now |