Part Details for 2322-1G by Johanson Manufacturing
Overview of 2322-1G by Johanson Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2322-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-2322-1G-ND
|
DigiKey | CAP CER TRIM SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
28 In Stock |
|
$6.7544 / $10.8100 | Buy Now |
DISTI #
1326025
|
element14 Asia-Pacific | CAPACITOR TRIMMER 1PF-5PF, 250V RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$13.6840 / $19.8159 | Buy Now |
DISTI #
1326025
|
Farnell | CAPACITOR TRIMMER 1PF-5PF, 250V RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 150 |
|
$9.0270 / $15.2590 | Buy Now |
Part Details for 2322-1G
2322-1G CAD Models
2322-1G Part Data Attributes:
|
2322-1G
Johanson Manufacturing
Buy Now
|
Compare Parts:
2322-1G
Johanson Manufacturing
|
Samacsys Manufacturer | JOHANSON MANUFACTURING |