Part Details for 2322-6121-TG by 3M Interconnect
Overview of 2322-6121-TG by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2322-6121-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2322-6121-TG-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
05111558231
|
Avnet Americas | SE008017698 2322-6121TG=22/2R/PS HDR/STR.230-.120/10 MIN/90: - Bulk (Alt: 05111558231) RoHS: Not Compliant Min Qty: 4600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
05111558231
|
Avnet Americas | SE008017698 2322-6121TG=22/2R/PS HDR/STR.230-.120/10 MIN/90: - Bulk (Alt: 05111558231) RoHS: Not Compliant Min Qty: 4600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
05111558231
|
Avnet Americas | SE008017698 2322-6121TG=22/2R/PS HDR/STR.230-.120/10 MIN/90: - Bulk (Alt: 05111558231) RoHS: Not Compliant Min Qty: 4600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for 2322-6121-TG
2322-6121-TG CAD Models
2322-6121-TG Part Data Attributes
|
2322-6121-TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2322-6121-TG
3M Interconnect
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.259 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2322-6121-TG
This table gives cross-reference parts and alternative options found for 2322-6121-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2322-6121-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-111-03-G-D-RA | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 2322-6121-TG vs HTMS-111-03-G-D-RA |
2322-5221-TG | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 3M Interconnect | 2322-6121-TG vs 2322-5221-TG |
957222-2000-AR-TP | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 2322-6121-TG vs 957222-2000-AR-TP |
2322-6221-TG | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 3M Interconnect | 2322-6121-TG vs 2322-6221-TG |
HTMS-111-02-F-D-RA | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 2322-6121-TG vs HTMS-111-02-F-D-RA |