-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 680uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9481
|
Newark | Inductor, Toroidal Rohs Compliant: Yes |Bourns 2322-H-RC Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
M8846-ND
|
DigiKey | FIXED IND 680UH 3.4A 150 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
155 In Stock |
|
$2.2547 / $4.2800 | Buy Now |
DISTI #
2322-H-RC
|
Avnet Americas | Toroidal Inductor, 680 uH, 3.4 A, 150 Milliohm, ± 15% - Bulk (Alt: 2322-H-RC) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9245 / $2.1862 | Buy Now |
DISTI #
542-2322-H-RC
|
Mouser Electronics | Power Inductors - Leaded 680uH 15% Horizontal RoHS: Compliant | 102 |
|
$2.2500 / $4.2700 | Buy Now |
DISTI #
V36:1790_06230942
|
Arrow Electronics | Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 0.15Ohm DCR RDL Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2325 | Americas - 361 |
|
$2.1940 / $4.2000 | Buy Now |
DISTI #
70154795
|
RS | Inductor, Toroid, High Current,680 uH,15%,0.15 Ohm DCR Max, Horizontal | Bourns 2322-H-RC RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6300 / $4.2700 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 150mOhm DCR RDL RoHS: Compliant |
288 In Stock |
|
$2.3100 / $4.0400 | Buy Now |
DISTI #
71263204
|
Verical | Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 0.15Ohm DCR RDL Min Qty: 4 Package Multiple: 1 Date Code: 2325 | Americas - 361 |
|
$2.1940 / $4.2000 | Buy Now |
DISTI #
69133892
|
Verical | Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 0.15Ohm DCR RDL Min Qty: 36 Package Multiple: 36 Date Code: 2324 | Americas - 288 |
|
$2.8991 / $3.4702 | Buy Now |
DISTI #
2322-H-RC
|
TTI | Power Inductors - Leaded 680uH 15% Horizontal pbFree: Pb-Free Min Qty: 180 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.9200 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2322-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2322-H-RC
Bourns Inc
General Purpose Inductor, 680uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8636 mm | |
Lead Spacing | 29.464 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32.512 mm | |
Package Length | 16.51 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |