Part Details for 2322388 by Phoenix Contact
Overview of 2322388 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2322388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5033-ND
|
DigiKey | INTERFACE MOD DSUB MALE 44POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$94.6317 / $116.8300 | Buy Now |
DISTI #
651-2322388
|
Mouser Electronics | Terminal Block Interface Modules VIP-3/SC/HD44SUB/M RoHS: Compliant | 26 |
|
$98.3700 / $111.2500 | Buy Now |
|
Onlinecomponents.com | VARIOFACE module - with screw connection and high density D-SUB miniature pin strip - for mounting on NS 35 rails - no. of pos.: 44 - width: 135 mm RoHS: Compliant |
3 In Stock |
|
$91.8600 / $113.5200 | Buy Now |
DISTI #
70832159
|
Verical | VARIOFACE module, with screw connection and high density D-SUB miniature pin strip, for mounting on NS 35rails, no. of pos.: 44, width: 135 mm Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 2 |
|
$139.9753 | Buy Now |
DISTI #
2322388
|
TTI | Terminal Block Interface Modules VIP-3/SC/HD44SUB/M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$91.2600 / $104.9000 | Buy Now |
DISTI #
000000000003139607
|
Sager | Terminal Block Interface Modules VIP-3/SC/HD44SUB/M Min Qty: 1 | 0 |
|
$120.4700 / $134.9200 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 500 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - with screw connection and high density D-SUB miniature pin strip - for mounting on NS 35 rails - no. of pos.: 44 - width: 135 mm RoHS: Compliant |
3 In Stock |
|
$91.8600 / $113.5200 | Buy Now |
Part Details for 2322388
2322388 CAD Models
2322388 Part Data Attributes
|
2322388
Phoenix Contact
Buy Now
|
Compare Parts:
2322388
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |