Part Details for 232240900259 by YAGEO Corporation
Overview of 232240900259 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232240900259
232240900259 CAD Models
232240900259 Part Data Attributes
|
232240900259
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232240900259
YAGEO Corporation
Potentiometer, Carbon Composition, 0.3W, 47000ohm, 20% +/-Tol, 2655,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Construction | Preset Resistance | |
Lead Length | 4.5 mm | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14 mm | |
Package Length | 6.5 mm | |
Package Style | PCB Mount | |
Package Width | 14 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 47000 Ω | |
Resistor Type | POTENTIOMETER | |
Series | OCP14 | |
Size Code | 2655 | |
Technology | CARBON COMPOSITION | |
Tolerance | 20% |