Part Details for 232259553506 by YAGEO Corporation
Overview of 232259553506 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232259553506
232259553506 CAD Models
232259553506 Part Data Attributes
|
232259553506
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232259553506
YAGEO Corporation
RESISTOR, VOLTAGE DEPENDENT, 45V, 14J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 14 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CECC42201-802 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for 232259553506
This table gives cross-reference parts and alternative options found for 232259553506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232259553506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56ZT8 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 232259553506 vs V56ZT8 |
VZ05D560KBS | Varistor, 45V, 1.9J, Chassis Mount, RADIAL LEADED | World Products Inc | 232259553506 vs VZ05D560KBS |
V56ZU05 | Varistor, 45V, 0.5J, Through Hole Mount, | Harris Semiconductor | 232259553506 vs V56ZU05 |
MOV14350AMA | Varistor, 45V, 10J, Through Hole Mount, | Cooper Industries | 232259553506 vs MOV14350AMA |
V56ZT05 | Varistor, 45V, 0.5J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | 232259553506 vs V56ZT05 |
V56ZS05 | RESISTOR, VOLTAGE DEPENDENT, 45V, 0.5J, THROUGH HOLE MOUNT | Intersil Corporation | 232259553506 vs V56ZS05 |
V575LA10 | Varistor, 730V, 65J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | 232259553506 vs V575LA10 |
AA5556403-025 | Varistor, 45V, 0.5J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | 232259553506 vs AA5556403-025 |
V56ZA05X1347 | RESISTOR, VOLTAGE DEPENDENT, 45V, 0.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 232259553506 vs V56ZA05X1347 |
SIOV-S05K35 | RESISTOR, VOLTAGE DEPENDENT, 45V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 232259553506 vs SIOV-S05K35 |