Part Details for 232272475365 by YAGEO Corporation
Overview of 232272475365 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232272475365
232272475365 CAD Models
232272475365 Part Data Attributes:
|
232272475365
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232272475365
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322724X | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232272475365
This table gives cross-reference parts and alternative options found for 232272475365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232272475365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4F5364T4E | Fixed Resistor, 0.25W, 5360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 232272475365 vs HQ06S4F5364T4E |
CR1206F5M36P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | 232272475365 vs CR1206F5M36P20 |
RC1206FR-075M36P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 232272475365 vs RC1206FR-075M36P |
RCS3216F5364ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | 232272475365 vs RCS3216F5364ES |
AR1206FR-075M36L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 232272475365 vs AR1206FR-075M36L |
232272485365L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232272475365 vs 232272485365L |
NRCL12F5364TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | 232272475365 vs NRCL12F5364TR13F |
CRCW12065M36FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 232272475365 vs CRCW12065M36FKEAC |
PWR12F5364TEO | Fixed Resistor, 0.3333W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 232272475365 vs PWR12F5364TEO |
9C12063A5364FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232272475365 vs 9C12063A5364FKPFT |