Part Details for 232280370829 by YAGEO Corporation
Overview of 232280370829 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280370829
232280370829 CAD Models
232280370829 Part Data Attributes
|
232280370829
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280370829
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322 803 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 232280370829
This table gives cross-reference parts and alternative options found for 232280370829. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280370829, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201JH0820G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | 232280370829 vs CR0201JH0820G |
CPW05-820-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280370829 vs CPW05-820-JY |
9C02017A82R0JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280370829 vs 9C02017A82R0JLPF3 |
ERJ1GNYJ82RC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 232280370829 vs ERJ1GNYJ82RC |
9C02017A82R0JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280370829 vs 9C02017A82R0JLPF4 |
RC0201JR-1382R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280370829 vs RC0201JR-1382R |
RC0201JR-7C82RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280370829 vs RC0201JR-7C82RL |
CR-01JL6---82R- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | 232280370829 vs CR-01JL6---82R- |
RK73B1HLTB820J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 232280370829 vs RK73B1HLTB820J |
232280680829L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280370829 vs 232280680829L |