Part Details for 2322948-1 by TE Connectivity
Overview of 2322948-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2322948-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2322948-1-ND
|
DigiKey | CONN RCPT HSG 6POS Min Qty: 1 Lead time: 20 Weeks Container: Bag |
334 In Stock |
|
$0.9142 / $1.5100 | Buy Now |
DISTI #
2322948-1
|
Avnet Americas | Connector Housing Receptacle 6Position 6.35mm Straight Cable Mount Orange Bag - Bulk (Alt: 2322948-1) Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.8376 / $0.9457 | Buy Now |
DISTI #
571-2322948-1
|
Mouser Electronics | Headers & Wire Housings 6POS,MQS,REC HSG,UNSLD RoHS: Compliant | 1149 |
|
$0.9070 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.8140 | Buy Now |
DISTI #
AMP2322948-1
|
Heilind Electronics | 6POS,MQS,REC HSG,UNSLD | Americas - 0 in Stock |
|
$0.8529 / $0.8788 | Buy Now |
|
Onlinecomponents.com | 6POS,MQS,REC HSG,UNSLD | 0 |
|
$0.9270 / $1.3510 | Buy Now |
DISTI #
2322948-1
|
Avnet Americas | Connector Housing Receptacle 6Position 6.35mm Straight Cable Mount Orange Bag - Bulk (Alt: 2322948-1) Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.8376 / $0.9457 | Buy Now |
DISTI #
AMP2322948-1
|
Interstate Connecting Components | 6POS,MQS,REC HSG,UNSLD | 0 |
|
$0.8529 / $0.8788 | Buy Now |
DISTI #
2322948-1
|
Avnet Asia | Connector Housing Receptacle 6Position 6.35mm Straight Cable Mount Orange Bag (Alt: 2322948-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 4 Days | 0 |
|
$0.7209 / $0.8123 | Buy Now |
|
Master Electronics | 6POS,MQS,REC HSG,UNSLD | 0 |
|
$0.9270 / $1.3510 | Buy Now |
Part Details for 2322948-1
2322948-1 CAD Models
2322948-1 Part Data Attributes:
|
2322948-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2322948-1
TE Connectivity
Board Connector, 1 Row(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 6.35 mm |