-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6874
|
Newark | Sfp+ 1X1 Cage Assembly Pci Hs |Amp Te Connectivity 2324719-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $7.0300 | Buy Now |
DISTI #
AMP2324719-1
|
Heilind Electronics | SFP+ 1X1 CAGE ASSEMBLY, PCI, H | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2324719-1
|
Interstate Connecting Components | SFP+ 1X1 CAGE ASSEMBLY, PCI, H | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2324719-1
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2324719-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2324719-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER | |
Wire Size-Max |