-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 2 Row(s), Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3707
|
Newark | Card Edge Conn, Dual Side, 56 Pos, Pcb, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:56 Contacts, Connector Mounting:Pcb Mount, Connector Body Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity 2327672-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.0800 | Buy Now |
DISTI #
A145136CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 56POS 0.024 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
236 In Stock |
|
$3.8885 / $6.4200 | Buy Now |
DISTI #
2327672-2
|
Avnet Americas | Connector Card Edge Receptacle 56 Position Right Angle Surface Mount T/R - Tape and Reel (Alt: 2327672-2) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$3.6166 / $4.0833 | Buy Now |
DISTI #
571-2327672-2
|
Mouser Electronics | Standard Card Edge Connectors RECEPTACLE ASSY RA 56 POS SLIVER 2.0 RoHS: Compliant | 0 |
|
$4.0300 | Order Now |
DISTI #
73389497
|
RS | RECEPT ASSY, RA, 56 POS, SLIVER 2.0 | TE Connectivity 2327672-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6350 | RFQ |
DISTI #
AMP2327672-2
|
Heilind Electronics | RECEPT ASSY, RA, 56 POS, SLIVE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECEPT ASSY, RA, 56 POS, SLIVER 2.0 |
1500 Partner Stock |
|
$3.8300 / $5.0400 | Buy Now |
DISTI #
AMP2327672-2
|
Interstate Connecting Components | RECEPT ASSY, RA, 56 POS, SLIVE | 0 |
|
Buy Now | |
|
Master Electronics | RECEPT ASSY, RA, 56 POS, SLIVER 2.0 |
1500 Partner Stock |
|
$3.8300 / $5.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2327672-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2327672-2
TE Connectivity
Card Edge Connector, 2 Row(s), Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT |