-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329361-3
|
Avnet Americas | Switch Push Button OFF-(ON) SPST Round Button Momentary Contact 125VAC 50VDC Wire Leaded Panel Mount Loose - Bulk (Alt: 2329361-3) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6140 / $5.5524 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$4.8900 | Buy Now |
DISTI #
AMP2329361-3
|
Heilind Electronics | PB OFF/ON RC YLW M1 TERM IP68 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PB OFF/ON RC YLW M1 TERM IP68 500MM L |
100 In Stock |
|
$4.1000 / $6.6500 | Buy Now |
DISTI #
2329361-3
|
Avnet Americas | Switch Push Button OFF-(ON) SPST Round Button Momentary Contact 125VAC 50VDC Wire Leaded Panel Mount Loose - Bulk (Alt: 2329361-3) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6140 / $5.5524 | Buy Now |
DISTI #
2329361-3
|
Avnet Americas | Switch Push Button OFF-(ON) SPST Round Button Momentary Contact 125VAC 50VDC Wire Leaded Panel Mount Loose - Bulk (Alt: 2329361-3) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6140 / $5.5524 | Buy Now |
DISTI #
AMP2329361-3
|
Interstate Connecting Components | PB OFF/ON RC YLW M1 TERM IP68 | 0 |
|
Buy Now | |
DISTI #
000000000006139137
|
Sager | Pushbutton Switches PB OFF/ON RC YLW M1 TERM IP68 500MM L Min Qty: 100 | 0 |
|
$4.4800 / $6.0400 | Buy Now |
|
Master Electronics | PB OFF/ON RC YLW M1 TERM IP68 500MM L |
100 In Stock |
|
$4.1000 / $6.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2329361-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2329361-3
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | YELLOW | |
Actuator Material | POLYAMIDE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 0.12 A | |
Contact Current(DC)-Max | 0.12 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Housing Material | DIALLYL PHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |