-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6377
|
Newark | Contact, Tab, 18-20Awg, Crimp, Product Range:Power Versa-Lock Series, Contact Gender:Tab, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg, Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 2329906-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0390 | Buy Now |
DISTI #
66AJ9552
|
Newark | Contact, Tab, 18-20Awg, Crimp Rohs Compliant: Yes |Te Connectivity 2329906-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0500 / $0.0630 | Buy Now |
DISTI #
66AJ9551
|
Newark | Contact, Tab, 18-20Awg, Crimp Rohs Compliant: Yes |Te Connectivity 2329906-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 / $0.0810 | Buy Now |
DISTI #
17-2329906-1CT-ND
|
DigiKey | PWR SEAL TAB CONTACT 18-20, 2X22 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12405 In Stock |
|
$0.0408 / $0.1000 | Buy Now |
DISTI #
2329906-1
|
Avnet Americas | Contact Tab Crimp Straight Tin Plated Brass Cable Mount - Tape and Reel (Alt: 2329906-1) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0431 | Buy Now |
DISTI #
53AJ6377
|
Avnet Americas | Contact Tab Crimp Straight Tin Plated Brass Cable Mount - Product that comes on tape, but is not reeled (Alt: 53AJ6377) Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 15000 Partner Stock |
|
$0.0710 / $0.1110 | Buy Now |
DISTI #
571-2329906-1
|
Mouser Electronics | Heavy Duty Power Connectors PWR VERSA-LOCK TAB, 18-20, 2X22 AWG RoHS: Compliant | 12989 |
|
$0.0400 / $0.1000 | Buy Now |
|
Future Electronics | Power Versa-Lock TAB, 18-20, 2X22 AWG RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0364 / $0.0402 | Buy Now |
DISTI #
AMP2329906-1
|
Heilind Electronics | PWR VERSA-LOCK TAB, 18-20, 2X22 AWG | Americas - 0 in Stock |
|
$0.0479 / $0.0501 | Buy Now |
|
Onlinecomponents.com | Power Versa-Lock TAB, 18-20, 2X22 AWG |
15000 In Stock |
|
$0.0384 / $0.0520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2329906-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2329906-1
TE Connectivity
Connector Accessory, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 8 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |