-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6378
|
Newark | Contact, Tab, 14-16Awg, Crimp, Product Range:Power Versa-Lock Series, Contact Gender:Tab, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:16Awg, Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 2329907-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3275 |
|
$0.0410 | Buy Now |
DISTI #
66AJ9554
|
Newark | Contact, Tab, 14-16Awg, Crimp Rohs Compliant: Yes |Te Connectivity 2329907-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0680 | Buy Now |
DISTI #
17-2329907-1CT-ND
|
DigiKey | PWR VERSA-LOCK SEAL TAB, 14-16 A Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24780 In Stock |
|
$0.0435 / $0.1300 | Buy Now |
DISTI #
2329907-1
|
Avnet Americas | Contact Tab Crimp Straight Tin Plated Brass Cable Mount - Tape and Reel (Alt: 2329907-1) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 120000 Factory Stock |
|
$0.0461 | Buy Now |
DISTI #
53AJ6378
|
Avnet Americas | Contact Tab Crimp Straight Tin Plated Brass Cable Mount - Product that comes on tape, but is not reeled (Alt: 53AJ6378) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 3275 Partner Stock |
|
$0.0920 / $0.1420 | Buy Now |
DISTI #
571-2329907-1
|
Mouser Electronics | Heavy Duty Power Connectors PWR VERSA-LOCK SEAL TAB, 14-16 AWG RoHS: Compliant | 9410 |
|
$0.0430 / $0.1300 | Buy Now |
|
Future Electronics | Power Versa-Lock SEAL TAB, 14-16 AWG RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0391 / $0.0432 | Buy Now |
DISTI #
AMP2329907-1
|
Heilind Electronics | Americas - 3750 in Stock |
|
$0.0443 / $0.0527 | Buy Now | |
|
Onlinecomponents.com | Contact F Crimp ST Panel Mount 14-16AWG Reel |
95000 In Stock 105000 Factory Stock |
|
$0.0537 / $0.0630 | Buy Now |
DISTI #
2329907-1
|
TTI | Heavy Duty Power Connectors PWR VERSA-LOCK SEAL TAB, 14-16 AWG Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0420 / $0.0550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2329907-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2329907-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.138 inch | |
Cable Entry-Min | 0.091 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | REAR SEAL, CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |